Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.680 |
| 5+ | $57.500 |
| 10+ | $55.310 |
| 25+ | $53.770 |
| 50+ | $52.950 |
| 100+ | $49.180 |
Price for:Each
Minimum: 1
Multiple: 1
$59.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE016XD3SU2B
Newark Part No.06R3165
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesFast Speed Up
Sound Pressure Level (SPL)105dB
Supply Voltage Max16V
Resonant Frequency2.9kHz
Operating Current Max40mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SCE016XD3SU2B is a Piezo Transducer made of 6/6 nylon housing. It features extra loud sound level category and fast speed mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Fast Speed Up
Supply Voltage Max
16V
Operating Current Max
40mA
Product Range
-
Supply Voltage Min
6V
Sound Pressure Level (SPL)
105dB
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate