Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.940 |
| 5+ | $59.850 |
| 10+ | $57.750 |
| 25+ | $55.780 |
Price for:Each
Minimum: 1
Multiple: 1
$61.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE028LD3SU2B
Newark Part No.06R3166
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min16V
TonesFast Speed Up
Sound Pressure Level (SPL)95dB
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max40mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Fast Speed Up
Supply Voltage Max
28V
Operating Current Max
40mA
Product Range
-
Supply Voltage Min
16V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate