Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.480 |
| 5+ | $87.300 |
| 10+ | $82.110 |
Price for:Each
Minimum: 2
Multiple: 1
$184.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE120LA3FP1B
Newark Part No.69R7046
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min48V
TonesFast Pulse
Sound Pressure Level (SPL)95dBA
Resonant Frequency2.9kHz
Supply Voltage Max120V
Operating Current Max40mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Resonant Frequency
2.9kHz
Operating Current Max
40mA
Product Range
-
Supply Voltage Min
48V
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
120V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate