Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.650 |
| 5+ | $77.420 |
| 10+ | $76.180 |
| 25+ | $73.850 |
Price for:Each
Minimum: 1
Multiple: 1
$78.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoZA048MACT
Newark Part No.92T7506
Product RangeZA Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min28V
Supply Voltage Max48V
TonesContinuous
Sound Pressure Level (SPL)85dBA
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product RangeZA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
48V
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
-
Product Range
ZA Series
Supply Voltage Min
28V
Tones
Continuous
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate