Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987-RZ-TC-06
Newark Part No.81F3737
Product Range987 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.830 |
| 5+ | $50.530 |
| 10+ | $42.120 |
Price for:Each
Minimum: 1
Multiple: 1
$50.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987-RZ-TC-06
Newark Part No.81F3737
Product Range987 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Pitch Spacing12.1mm
Rated Current50A
Rated Voltage600V
Product Range987 Series
SVHCLead
Product Overview
The 0987-RZ-TC-06 is a 6-pole 2-row heavy duty Deadfront Terminal Block, 0987 series, with nickel-plated copper alloy contacts, 50A/600V rated, wire range from #24 to #8AWG.
- 0.475" Centerline spacing
- UL94V-0 Flame-rated insulator base
Applications
Automotive, Alternative Energy, Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
12.1mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
6Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
987 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability