Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987RZTC 03
Newark Part No.40C2257
Technical Datasheet
234 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.230 |
10+ | $13.850 |
50+ | $13.020 |
100+ | $12.040 |
250+ | $10.830 |
500+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987RZTC 03
Newark Part No.40C2257
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Pitch Spacing12.1mm
Rated Current50A
Rated Voltage600V
Product Range-
SVHCLead
Product Overview
The 0987RZTC 03 is a 3-pole 2-row heavy duty Deadfront Terminal Block, 0987 series, with nickel-plated copper alloy contacts, 50A/600V rated, wire range from #24 to #8AWG.
- 0.475" Centerline spacing
- UL94V-0 Flame-rated insulator base
Applications
Automotive, Alternative Energy, Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
12.1mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability