Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1102
Newark Part No.95F5508
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Pitch Spacing11.11mm
Rated Current65A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
11.11mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Rated Current
65A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
