Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1351708
Newark Part No.81R0515
Product Range135 Series
Also Known AsGTIN UPC EAN: 784337 51708
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.270 |
Price for:Each
Minimum: 1
Multiple: 1
$230.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1351708
Newark Part No.81R0515
Product Range135 Series
Also Known AsGTIN UPC EAN: 784337 51708
Technical Datasheet
Rated Current950A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max0AWG
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max000AWG
Product Range135 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rated Current
950A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
000AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
0AWG
Load Side Connection Method
Screw
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate