Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1413400
Newark Part No.96F4475
Product Range141 Series
Also Known AsGTIN UPC EAN: 784337 14134
Technical Datasheet
179 In Stock
72 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.460 |
Price for:Each
Minimum: 1
Multiple: 1
$79.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1413400
Newark Part No.96F4475
Product Range141 Series
Also Known AsGTIN UPC EAN: 784337 14134
Technical Datasheet
Rated Current115A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max10AWG
Product Range141 Series
SVHCLead
Product Overview
The 1413400 is a 3-pole power distribution Barrier Terminal Block, 141 series, high conductive aluminum contacts with tin plated finish, 115A/600V rated for copper and aluminum wire. Wire range from #14 to #2AWG at line side per pole and #18 to #10AWG (x4) at load side per pole.
- UL94V-0 Flame-rated insulator base
Applications
Automotive, Alternative Energy, Commercial, Industrial
Technical Specifications
Rated Current
115A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
10AWG
SVHC
Lead
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Screw
Product Range
141 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability