Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1423570
Newark Part No.96F4495
Also Known AsGTIN UPC EAN: 784337 23570
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.810 |
| 10+ | $114.700 |
| 50+ | $107.840 |
| 100+ | $99.730 |
| 250+ | $89.760 |
Price for:Each
Minimum: 1
Multiple: 1
$117.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1423570
Newark Part No.96F4495
Also Known AsGTIN UPC EAN: 784337 23570
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
1423570 is a 3-pole, power terminal block. Agency approvals include UR - UL recognized, evaluated to UL 1059, File No.XCFR2.E62806, CSA - certified to C22.2 No. 158, File No. LR19766.
- Wire range: (1) 2/0 - #14AWG line, (4) #4 - #14AWG load
- 600V per UL 1059 & CSA 22.2 No.158, class B and C requirements
- CU7AL - 75°C connector terminal rating with copper or aluminum wire
- Aluminum, tin-plated connector
- Steel, nickel-plated terminal screws
- 175A rated current
Technical Specifications
Rated Current
175A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
4AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
