Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1432563
Newark Part No.01F2295
Also Known AsGTIN UPC EAN: 784337 32563
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $361.000 |
| 10+ | $349.600 |
| 50+ | $328.070 |
| 100+ | $302.740 |
| 250+ | $273.600 |
Price for:Each
Minimum: 1
Multiple: 1
$361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1432563
Newark Part No.01F2295
Also Known AsGTIN UPC EAN: 784337 32563
Technical Datasheet
Rated Current230A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1432563 is a 2-pole panel mount Barrier Terminal Block with phenolic insulator base and tin plated copper contacts. This splicer/distribution NEMA power block accepts (1) 3/8-16 X1 3/16 Stud line side/load side wire.
- Tin plated brass threaded stud
- Nickel plated brass hex nut
Applications
Industrial, Power Management
Technical Specifications
Rated Current
230A
No. of Poles
2 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability