Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1453586
Newark Part No.02C7660
Also Known AsGTIN UPC EAN: 784337 53586
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $407.760 |
| 10+ | $395.020 |
Price for:Each
Minimum: 1
Multiple: 1
$407.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1453586
Newark Part No.02C7660
Also Known AsGTIN UPC EAN: 784337 53586
Technical Datasheet
Rated Current310A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1453586 is a 3-pole 760A panel-mount barrier Power Terminal Block with phenolic insulator base, tin-plated aluminium connector terminal set screws and zinc-plated steel mounting screws. It has 2x 500kcmil to #6AWG line and 8x 2/0 to #14AWG load wire range.
- Flexible stranded wire compliant
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
Rated Current
310A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability