Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1508STD
Newark Part No.95F5905
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.060 |
| 10+ | $55.380 |
| 50+ | $51.760 |
| 100+ | $47.920 |
Price for:Each
Minimum: 1
Multiple: 1
$57.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1508STD
Newark Part No.95F5905
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing15.88mm
Rated Current75A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1508STD is a 8-pole heavy duty Barrier Terminal Block with phenolic base. The 1500 series terminal block has nickel plated brass standard connector with serrations for anti-rotation.
- Nickel plated brass screws
- 5/8" Line-to-line spacing
- 10 to 22AWG CU bare wire range
- Accepts lugs with maximum width of 0.50"
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
15.88mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Positions
Wire Size AWG Max
10AWG
Rated Current
75A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability