Print Page
Image is for illustrative purposes only. Please refer to product description.

145 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.720 |
| 10+ | $25.040 |
| 50+ | $23.540 |
| 100+ | $21.760 |
| 250+ | $19.570 |
| 500+ | $17.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No206
Newark Part No.93B2140
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.1mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 206 is a 6-pole 2-row Standard Terminal Block, 200 series, with tin-plated brass contacts and general purpose phenolic insulator base. Wire range with wire binding screw #22 to #12AWG, 20A. Wire range with sems pressure screw #22 to #12AWG stranded copper wire only, 20A.
- 7/16" Centers
- Closed back design
- UL94V-1 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
