Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $32.210 | $12.770 |
| 10+ | $31.360 | $12.770 |
| 50+ | $29.470 | $12.770 |
| 100+ | $27.250 | $12.770 |
| 250+ | $24.500 | $12.770 |
| 500+ | $21.940 | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No208
Newark Part No.75M5705
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.1mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 208 is a 8-pole Terminal Block with tin-plated brass contact. It comes with a phenolic insulator base and nickel-plated steel Phillips-slot.
- UL94V-1 Flammability rating
- Closed back with sems pressure saddle screw
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
