Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No302
Newark Part No.92B3447
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max14AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
10AWG
Pitch Spacing
14.3mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability