Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No37TB-10F
Newark Part No.44F8167
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.660 |
Price for:Each
Minimum: 1
Multiple: 1
$105.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No37TB-10F
Newark Part No.44F8167
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 37TB-10F is a 10-pole 2-row military class Barrier Terminal Board, with nickel-plated brass contacts, 15A/300V rated, #16AWG wire range. These military blocks feature molded-in terminals in an improved Kulka® design for greater strength and flexibility. The mounting holes are covered with molded-in reinforcement straddle plates.
- 3/8" Centers
- UL94V-0 Flame-rated insulator base
Applications
Defence, Military & Aerospace
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
10Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability