Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ-03
Newark Part No.75M5718
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ-03
Newark Part No.75M5718
Technical Datasheet
Accessory TypeJumper
No. of Positions3Positions
For Use WithTerminal Blocks
Pitch Spacing9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600RJ-03 is a 3-position Jumper for use with the Kulka® 600 GP series double row terminal blocks.
Applications
Industrial
Notes
Hardware options may affect ratings.
Technical Specifications
Accessory Type
Jumper
For Use With
Terminal Blocks
Product Range
-
No. of Positions
3Positions
Pitch Spacing
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate