Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603-GP-3
Newark Part No.94F4582
Technical Datasheet
32 In Stock
25 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603-GP-3
Newark Part No.94F4582
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Pitch Spacing17.4mm
Rated Current50A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 603-GP-3 is a 3-pole 2-row Barrier Terminal Block, Kulka® 603GP series, with nickel-plated brass contacts and phenolic insulator base. 50A/600V rated, wire range with wire binding screw #12 to #10AWG and with listed ring or fork lug #16 to #6AWG.
- 11/16" Centers
- Open back design
- UL94V-0 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
12AWG
Pitch Spacing
17.4mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Rated Current
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability