Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No604-GP-3
Newark Part No.44F7840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No604-GP-3
Newark Part No.44F7840
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min12AWG
Wire Size AWG Max4AWG
Pitch Spacing22.22mm
Rated Current70A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 604-GP-3 is a 3-pole 70A panel-mount Barrier Terminal Block with open back design. It has plated brass terminals, 150°C general purpose phenolic base and #12-32 binder head phil-slot screws. It accepts wire range with wire binding screw of #4 to #12AWG.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
12AWG
Pitch Spacing
22.22mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
4AWG
Rated Current
70A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
