Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671GP 24
Newark Part No.03C1992
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $76.540 |
Price for:Each
Minimum: 25
Multiple: 25
$1,913.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671GP 24
Newark Part No.03C1992
Technical Datasheet
No. of Rows2 Row
No. of Positions24Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.11mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
24Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate