Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No985-GP-10
Newark Part No.87F5199
Product Range985 Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.650 |
Price for:Each
Minimum: 1
Multiple: 1
$119.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No985-GP-10
Newark Part No.87F5199
Product Range985 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Pitch Spacing15.88mm
Rated Current85A
Rated Voltage600V
Product Range985 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 985-GP-10 is a 10-pole 2-row Terminal Block with tin-plated high conductivity aluminum connector. It comes with a phenolic insulator base and nickel-plated steel terminal set screws.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
15.88mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
10Positions
Wire Size AWG Max
4AWG
Rated Current
85A
Product Range
985 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability