Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCC1413
Newark Part No.77C5682
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.810 |
10+ | $6.810 |
50+ | $6.810 |
100+ | $6.810 |
250+ | $6.810 |
500+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCC1413
Newark Part No.77C5682
Technical Datasheet
Accessory TypePower Block Cover
For Use With140/141/142/143/144/145 Series Power Blocks
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CC1413 is a Power Block Cover is made of UL recognized QMFZ2 125°C 0.06 clear protective plastic. The 141 series cover is suitable for use with the 140/141/142/143/144/145 series power block. It has an improved snap-on design.
Applications
Industrial
Technical Specifications
Accessory Type
Power Block Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
140/141/142/143/144/145 Series Power Blocks
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability