Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAD741
Newark Part No.30K5726
Product RangeEPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $235.510 |
| 50+ | $221.760 |
Price for:Each
Minimum: 12
Multiple: 12
$2,826.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAD741
Newark Part No.30K5726
Product RangeEPB Series
Technical Datasheet
Rated Current335A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product RangeEPB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EPBAD741 is a 1-pole 335A grey DIN-mount Enclosed Power Block with thermoplastic base and copper wire. It has screw load side connection, aluminium contacts and a DIN terminal block connector. It also has 400kcmil to #6AWG line and #2 to #14AWG load wire range.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Rated Current
335A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
6AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
EPB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate