Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBCP74
Newark Part No.73R3829
Product RangeEPB Series
Also Known AsGTIN UPC EAN: 784337 55552
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $469.430 |
Price for:Each
Minimum: 12
Multiple: 12
$5,633.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBCP74
Newark Part No.73R3829
Product RangeEPB Series
Also Known AsGTIN UPC EAN: 784337 55552
Technical Datasheet
Rated Current335A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangeEPB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EPBCP74 is an EPB series 335A, 600V AC/DC power distribution block.
- IP-20 (IEC 60529) touch protection
- Factory & field wiring
- Thermoplastic insulator base
- Flammability rating of insulator base UL94V0
- Insulator base temperature range from -40°C to 125°C (UL RTI)
- Copper, tin plated connector
- Aluminum, tin plated line terminal set screws
- Steel, nickel plated load terminal set screws
- Steel, zinc plated connector mounting screws
Technical Specifications
Rated Current
335A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
2AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
EPB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability