Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ602
Newark Part No.65F1313
Technical Datasheet
6,348 In Stock
3,800 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ602
Newark Part No.65F1313
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
Pitch Spacing14.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
J602 is a 2-position 14.3mm Jumper for use with single and double row flat mount thermoset terminal blocks.
- Made of nickel plated brass
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Single and Double row flat mount thermoset terminal blocks
Pitch Spacing
14.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate