Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARKTIME
Manufacturer Part No10063
Newark Part No.55F3143
Product Range635 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $166.240 |
5+ | $150.610 |
10+ | $147.770 |
25+ | $143.500 |
50+ | $136.400 |
100+ | $122.900 |
250+ | $113.670 |
Price for:Each
Minimum: 1
Multiple: 1
$166.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARKTIME
Manufacturer Part No10063
Newark Part No.55F3143
Product Range635 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max115VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range635 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 10063 is a 115VAC non-resettable panel-mount Elapsed Time Indicator used to record the amount of on-time operation for industrial and commercial grade equipment. This is suitable for indicating, monitoring and recording a process where the time used is required and preventive maintenance for machinery or equipment.
- Large, easy-to-read numbers
- Rugged design
- Continuous duty
- Tamper-proof
- Permanently lubricated
Applications
Clock & Timing
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
635 Series
Supply Voltage Max
115VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate