Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.730 | $0.071 |
| 10+ | $1.630 | $0.071 |
| 25+ | $1.530 | $0.071 |
| 50+ | $1.440 | $0.071 |
| 100+ | $1.330 | $0.071 |
| 250+ | $1.200 | $0.071 |
| 500+ | $1.060 | $0.071 |
| 1000+ | $0.971 | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No103-305-01
Newark Part No.98K5284
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity35mcd
Forward Voltage2V
Viewing Angle30°
Height6.2mm
Width4mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 103-305-01 is a 3mm 2mA red right angle PCB Mount LED saves on board space and assembly time. The 103 series diffused LED gives wide viewing angle. It offers reduced power consumption, outstanding reliability and meets industrial requirements. The long lead of a non cropped unit can also be used to help identify the anode.
- Standard intensity LED
- LED polarity
- Reverse polarity
- UL94V-0 Flammability rating
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
2V
Height
6.2mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
35mcd
Viewing Angle
30°
Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate