Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No205-997-20-38
Newark Part No.81C9252
Product Range205 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.660 |
| 25+ | $15.300 |
| 50+ | $14.480 |
| 100+ | $13.000 |
| 250+ | $11.690 |
Price for:Each
Minimum: 20
Multiple: 20
$313.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No205-997-20-38
Newark Part No.81C9252
Product Range205 Series
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColorCool White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity14000mcd
Average Bulb Life100000h
Supply Voltage6V
Current Rating14mA
Product Range205 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Cool White
Power Rating
500mW
Luminous Intensity
14000mcd
Supply Voltage
6V
Product Range
205 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate