Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No206-501-23-38
Newark Part No.81H0445
Product Range206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.590 |
| 25+ | $15.230 |
| 50+ | $14.410 |
| 100+ | $12.940 |
| 250+ | $11.620 |
Price for:Each
Minimum: 20
Multiple: 20
$311.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No206-501-23-38
Newark Part No.81H0445
Product Range206 Series
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ625nm
Luminous Intensity346mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range206 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
625nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Red
Power Rating
500mW
Luminous Intensity
346mcd
Supply Voltage
28V
Product Range
206 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate