Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $17.770 |
5+ | $16.130 |
10+ | $15.760 |
25+ | $15.390 |
50+ | $14.630 |
100+ | $13.260 |
250+ | $11.920 |
Price for:Each
Minimum: 1
Multiple: 1
$17.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No206-993-22-38
Newark Part No.34AH3209
Product Range206
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColorWarm White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage24VDC
Current Rating-
Product Range206
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
SVHC
No SVHC (08-Jul-2021)
LED Color
Warm White
Power Rating
500mW
Luminous Intensity
-
Supply Voltage
24VDC
Product Range
206
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate