Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
10+ | $23.020 |
25+ | $22.500 |
50+ | $21.290 |
100+ | $19.100 |
250+ | $17.180 |
Price for:Each
Minimum: 20
Multiple: 20
$460.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No208-930-22-38
Newark Part No.99H6167
Technical Datasheet
Lamp Base TypeTelephone Slide
LED ColorBlue
Bulb SizeT-6 4/5
Power Rating625mW
Wavelength Typ470nm
Luminous Intensity7000mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-6 4/5
Wavelength Typ
470nm
Average Bulb Life
100000h
Current Rating
20mA
LED Color
Blue
Power Rating
625mW
Luminous Intensity
7000mcd
Supply Voltage
24V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate