Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No209-532-22-38
Newark Part No.28H9198
Product Range209 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.400 |
| 25+ | $19.940 |
| 50+ | $18.860 |
| 100+ | $16.930 |
| 250+ | $15.230 |
Price for:Each
Minimum: 20
Multiple: 20
$408.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No209-532-22-38
Newark Part No.28H9198
Product Range209 Series
Technical Datasheet
Lamp Base TypeTelephone Slide
LED ColorGreen
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ527nm
Luminous Intensity23000mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product Range209 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-5 1/2
Wavelength Typ
527nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Green
Power Rating
500mW
Luminous Intensity
23000mcd
Supply Voltage
24V
Product Range
209 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate