Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No245-997-87-50
Newark Part No.68K1200
Product Range245 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.500 |
| 25+ | $46.560 |
| 50+ | $44.310 |
| 100+ | $39.800 |
| 250+ | $35.630 |
Price for:Each
Minimum: 20
Multiple: 20
$950.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No245-997-87-50
Newark Part No.68K1200
Product Range245 Series
Technical Datasheet
Lamp Base Type-
LED ColorCool White
Bulb Size16mm
Power Rating1W
Wavelength Typ-
Luminous Intensity14000mcd
Average Bulb Life100000h
Supply Voltage130V
Current Rating5mA
Product Range245 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
-
Bulb Size
16mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
5mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Cool White
Power Rating
1W
Luminous Intensity
14000mcd
Supply Voltage
130V
Product Range
245 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate