Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No255-521-64-38
Newark Part No.68K1208
Product Range255 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.720 |
| 25+ | $32.070 |
| 50+ | $30.520 |
| 100+ | $27.420 |
| 250+ | $24.540 |
Price for:Each
Minimum: 20
Multiple: 10
$654.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No255-521-64-38
Newark Part No.68K1208
Product Range255 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorYellow
Bulb SizeT-3 1/4 (10mm)
Power Rating625mW
Wavelength Typ590nm
Luminous Intensity4500mcd
Average Bulb Life100000h
Supply Voltage48V
Current Rating10mA
Product Range255 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
590nm
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Yellow
Power Rating
625mW
Luminous Intensity
4500mcd
Supply Voltage
48V
Product Range
255 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate