Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
| 5+ | $33.780 |
| 10+ | $32.790 |
| 25+ | $32.130 |
| 50+ | $30.590 |
| 100+ | $27.470 |
| 250+ | $24.600 |
Price for:Each
Minimum: 1
Multiple: 1
$37.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No255-997-64-38
Newark Part No.25M2006
Product Range255
Technical Datasheet
Lamp Base TypeBA9s
LED ColorCool White
Bulb SizeT-3 1/4 (10mm)
Power Rating625mW
Wavelength Typ-
Luminous Intensity3000mcd
Average Bulb Life100000h
Supply Voltage50V
Current Rating10mA
Product Range255
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Cool White
Power Rating
625mW
Luminous Intensity
3000mcd
Supply Voltage
50V
Product Range
255
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

