Print Page
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.550 |
| 5+ | $42.620 |
| 10+ | $41.490 |
| 25+ | $40.750 |
| 50+ | $38.980 |
| 100+ | $35.430 |
| 250+ | $32.150 |
Price for:Each
Minimum: 1
Multiple: 1
$46.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8.1mm
Luminous Intensity
16cd
Product Range
524
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate