Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.260 |
5+ | $63.040 |
10+ | $61.260 |
25+ | $60.080 |
50+ | $57.290 |
100+ | $51.670 |
250+ | $46.490 |
Price for:Each
Minimum: 1
Multiple: 1
$69.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No528-501-22
Newark Part No.25M4424
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia13mm
Forward Current If20mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
13mm
Luminous Intensity
11cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate