Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.390 |
5+ | $48.590 |
10+ | $47.220 |
25+ | $46.320 |
50+ | $44.150 |
100+ | $39.830 |
250+ | $35.830 |
Price for:Each
Minimum: 1
Multiple: 1
$53.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
6.35mm
Luminous Intensity
1.194cd
Product Range
612
Operating Voltage
12VDC
Forward Current If
18mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate