Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No677-501-23
Newark Part No.35C0931
Product Range677 Series
Your Part Number
130 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.970 |
| 5+ | $39.890 |
| 10+ | $38.720 |
| 25+ | $37.940 |
| 50+ | $36.120 |
| 100+ | $32.440 |
| 250+ | $29.040 |
Price for:Each
Minimum: 1
Multiple: 1
$43.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No677-501-23
Newark Part No.35C0931
Product Range677 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range677 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 677-501-23 is a red panel-mount LED Indicator made of black anodised aluminium housing. It is suitable for status panel indication and external applications.
- Wide viewing angle - Smoked lens
- Internal potting
- Reverse protection diode fitted
- Smoked lens gives good ON/OFF contrast ratio
- Protects against wrong polarity installation
- Suitable for status panel indication
- Manufactured with internal resistor
- Outstanding reliability
- Vandal-resistant
- -40 to 75°C Operating temperature range
Applications
Industrial, Signalling, Portable Devices
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Product Range
677 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
