Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No696-324-21
Newark Part No.68K1258
Product Range696 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.220 |
| 25+ | $54.120 |
| 50+ | $51.510 |
| 100+ | $46.250 |
| 250+ | $41.420 |
Price for:Each
Minimum: 10
Multiple: 10
$552.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No696-324-21
Newark Part No.68K1258
Product Range696 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia6.1mm
Forward Current If20mA
Luminous Intensity7.8cd
IP / NEMA RatingIP67
Product Range696 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.1mm
Luminous Intensity
7.8cd
Product Range
696 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
