Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.510 |
10+ | $22.440 |
25+ | $20.780 |
50+ | $19.030 |
100+ | $16.600 |
250+ | $15.510 |
500+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01660.3202-01
Newark Part No.48AC7439
Product Range1660
Product Range1660
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
1660
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jun-2015)
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22.2mm x 30mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate