Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No02410.1001-03
Newark Part No.48AC7508
Product Range2410 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.260 |
| 10+ | $113.850 |
| 25+ | $112.430 |
| 50+ | $111.010 |
| 100+ | $105.850 |
| 250+ | $97.530 |
Price for:Each
Minimum: 1
Multiple: 1
$115.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02410.1001-03
Newark Part No.48AC7508
Product Range2410 Series
Product Range2410 Series
Contact ConfigurationDPST-NO
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height43.5mm
External Width100.5mm
External Depth196mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
2410 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
100.5mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
DPST-NO
Contact Current Max
6A
External Height
43.5mm
External Depth
196mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate