Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1005.1001
Newark Part No.32AK5084
Product Range1005 Series
Technical Datasheet
711 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1005.1001
Newark Part No.32AK5084
Product Range1005 Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product Range1005 Series
Contact Voltage AC Nom400V
Operating Force Max2.5N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
1005 Series
Operating Force Max
2.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
400V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate