Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1050.1102
Newark Part No.84R4462
Product Range1050 Series
Your Part Number
Technical Datasheet
109 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1050.1102
Newark Part No.84R4462
Product Range1050 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom-
Product Range1050 Series
Contact Voltage AC Nom250V
Operating Force Max1.5N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1050.1102 is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with 2.8 x 0.5mm quick-connect terminal and changeover function. The 1050 series switch has Ag plated contact, silver plated bearing connection and blue PBTP housing. The standard actuator is made of black PA.
- <lt/>3 Contact distance
- 1.2mm Maximum pretravel
- 0.6mm Over-travel
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
1050 Series
Operating Force Max
1.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate