Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.310 |
Price for:Each
Minimum: 1
Multiple: 1
$175.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part No10009
Newark Part No.20C8729
Technical Datasheet
Input Power450W
Supply Voltage VAC220V
Heat Temperature Max500°F
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 10009 is a 2A Master-Mite Heat Gun with continuous duty bench-top heating system. Complete system comes standard with 650°F heating element, adjustable heat gun stand and heat shrink attachment. Ideal heat and air flow (3.8 CFM), performs bench top heating jobs without excess air flow, won't blow components around work station. Adjustable heat gun is used to activate adhesive, cure epoxies, dry components, melt solder performs, remove decals, shrink tubing and more.
- Quiet running motor, eliminates noisy production areas
- 3 Optional easy-to-change plug-in heating elements
Applications
Maintenance & Repair
Technical Specifications
Input Power
450W
Heat Temperature Max
500°F
Plug Type
-
Supply Voltage VAC
220V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate