Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14002EVSYS#
Newark Part No.05AC8560
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $133.770 |
Price for:Each
Minimum: 1
Multiple: 1
$133.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14002EVSYS#
Newark Part No.05AC8560
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14002
No. of Bits10bit
Sample Rate10kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board MAX14002, USB2PMB2 Adapter Board, Micro-USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
10bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX14002, USB2PMB2 Adapter Board, Micro-USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX14002
Sample Rate
10kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate