Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16163ANT0D+
Newark Part No.90AJ6150
Technical Datasheet
468 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.460 |
10+ | $3.100 |
30+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16163ANT0D+
Newark Part No.90AJ6150
Technical Datasheet
IC TypePushbutton On/Off Controller
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Supply Current150nA
IC Case / PackageWLP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Generic NumberMAX16163
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleWLP
Technical Specifications
IC Type
Pushbutton On/Off Controller
Supply Voltage Max
5.5V
IC Case / Package
WLP
Operating Temperature Min
-40°C
IC Generic Number
MAX16163
MSL
MSL 1 - Unlimited
Controller IC Case Style
WLP
Supply Voltage Min
1.7V
Supply Current
150nA
No. of Pins
6Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability