Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16813BATP/V+
Newark Part No.41AH4418
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $2.940 |
10+ | $2.170 |
25+ | $1.980 |
50+ | $1.890 |
100+ | $1.810 |
250+ | $1.660 |
980+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16813BATP/V+
Newark Part No.41AH4418
Technical Datasheet
TopologyBoost, Buck-Boost, SEPIC
LED Driver Type-
Input Voltage Min4.75V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max600mA
Output Current Max600mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck-Boost, SEPIC
Driver Case StyleTQFN-EP
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Boost, Buck-Boost, SEPIC
Input Voltage Min
4.75V
Output Voltage Max
40V
Output Current Max
600mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck-Boost, SEPIC
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
600mA
Switching Frequency Typ
2MHz
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TQFN-EP
Switching Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability