Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.670 | $0.811 |
| 10+ | $5.120 | $0.811 |
| 25+ | $4.740 | $0.811 |
| 50+ | $4.520 | $0.811 |
| 100+ | $4.310 | $0.811 |
| 250+ | $4.110 | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17205G+
Newark Part No.98Y5907
Technical Datasheet
Battery Management FunctionFuel Gauge, Identification, Status Monitor
Battery TypeLi-Ion
Supply Voltage Min4.2V
Battery IC Case StyleTDFN
Supply Voltage Max20V
IC Case / PackageTDFN
IC Interface TypeI2C
No. of Pins14Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Fuel Gauge, Identification, Status Monitor
Supply Voltage Min
4.2V
Supply Voltage Max
20V
IC Interface Type
I2C
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Battery Type
Li-Ion
Battery IC Case Style
TDFN
IC Case / Package
TDFN
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
